
STEVAL-L7983V33 | |
|---|---|
DigiKey Part Number | 497-STEVAL-L7983V33-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-L7983V33 |
Description | EVAL BOARD FOR L7983PU33R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | L7983PU33R - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 300mA |
Manufacturer STMicroelectronics | Voltage - Input 3.5V ~ 60V |
Packaging Bulk | Regulator Topology Buck |
Part Status Active | Frequency - Switching 1MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part L7983PU33R |
Voltage - Output 3.3V | Base Product Number |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 422,69000 Kč | 422,69 Kč |
| Unit Price without VAT: | 422,69000 Kč |
|---|---|
| Unit Price with VAT: | 511,45490 Kč |


