
STEVAL-L6983IV1 | |
|---|---|
DigiKey Part Number | 497-STEVAL-L6983IV1-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-L6983IV1 |
Description | EVAL BOARD FOR L6983I |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | L6983I - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Input 3.5V ~ 38V |
Manufacturer STMicroelectronics | Regulator Topology Buck |
Packaging Bulk | Contents Board(s) |
Part Status Active | Utilized IC / Part L6983I |
Main Purpose DC/DC, Step Down | Base Product Number |
Outputs and Type 1 Isolated Output |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 856,93000 Kč | 856,93 Kč |
| Unit Price without VAT: | 856,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 036,88530 Kč |

