
STEVAL-ISV019V1 | |
|---|---|
DigiKey Part Number | 497-15191-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISV019V1 |
Description | EVAL BOARD FOR SPV1050 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | SPV1050 - Energy Harvesting Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Energy Harvesting |
Manufacturer STMicroelectronics | Utilized IC / Part SPV1050 |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
Type Power Management |
| Box: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 910,68000 Kč | 910,68 Kč |
| 10 | 908,54100 Kč | 9 085,41 Kč |
| Unit Price without VAT: | 910,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 101,92280 Kč |




