
STEVAL-ISQ014V1 | |
|---|---|
DigiKey Part Number | STEVAL-ISQ014V1-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISQ014V1 |
Description | EVAL BOARD FOR TSZ121 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | TSZ121 - Current Sensing Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Current Sensing | |
Embedded | - | |
Utilized IC / Part | TSZ121 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 709,60000 Kč | 709,60 Kč |
| Unit Price without VAT: | 709,60000 Kč |
|---|---|
| Unit Price with VAT: | 858,61600 Kč |


