L6983 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-ISA209V1

DigiKey Part Number
497-STEVAL-ISA209V1-ND
Manufacturer
Manufacturer Product Number
STEVAL-ISA209V1
Description
EVAL BOARD FOR L6983
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
L6983 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
3A
Manufacturer
STMicroelectronics
Voltage - Input
3.5V ~ 38V
Packaging
Bulk
Regulator Topology
Buck
Part Status
Active
Contents
Board(s)
Main Purpose
DC/DC, Step Down
Utilized IC / Part
L6983
Outputs and Type
1 Non-Isolated Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:20
All prices are in USD
Bulk
QuantityUnit PriceExt Price
145,92000 $45,92 $
Manufacturers Standard Package
Unit Price without VAT:45,92000 $
Unit Price with VAT:55,56320 $