
STEVAL-ISA196V1 | |
|---|---|
DigiKey Part Number | 497-18071-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA196V1 |
Description | EVAL BOARD FOR VIPER114LS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | VIPer114LS VIPer™ plus 1 Non-Isolated Output AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | AC/DC, Primary Side | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | 6W | |
Voltage - Output | 5V | |
Current - Output | 1.2A | |
Voltage - Input | 85 ~ 265 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | VIPer114LS | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 813,67000 Kč | 813,67 Kč |
| Unit Price without VAT: | 813,67000 Kč |
|---|---|
| Unit Price with VAT: | 984,54070 Kč |


