STEVAL-ISA188V1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-ISA188V1

DigiKey Part Number
497-STEVAL-ISA188V1-ND
Manufacturer
Manufacturer Product Number
STEVAL-ISA188V1
Description
EVAL BOARD FOR A6986F3V3
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
A6986F3V3 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
3.3V
Current - Output
1.5A
Voltage - Input
4V ~ 38V
Regulator Topology
Buck
Frequency - Switching
500kHz
Contents
Board(s)
Utilized IC / Part
A6986F3V3
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:5
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1543,87000 Kč543,87 Kč
Manufacturers Standard Package
Unit Price without VAT:543,87000 Kč
Unit Price with VAT:658,08270 Kč