
STEVAL-ISA107V1 | |
|---|---|
DigiKey Part Number | 497-14484-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA107V1 |
Description | EVAL BOARD FOR ST1S41 |
Customer Reference | |
Detailed Description | ST1S41 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Input 4V ~ 18V |
Manufacturer STMicroelectronics | Regulator Topology Buck |
Packaging Box | Frequency - Switching 850kHz |
Part Status Not For New Designs | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part ST1S41 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Current - Output 4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 856,93000 Kč | 856,93 Kč |
| Unit Price without VAT: | 856,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 036,88530 Kč |



