
STEVAL-ISA079V2 | |
|---|---|
DigiKey Part Number | 497-12106-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA079V2 |
Description | EVAL BOARD FOR L6928 |
Customer Reference | |
Detailed Description | L6928 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 800mA |
Manufacturer STMicroelectronics | Voltage - Input 2V ~ 5.5V |
Packaging Bulk | Regulator Topology Buck |
Part Status Obsolete | Frequency - Switching 1.4MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part L6928 |
Voltage - Output 1.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 682,44000 Kč | 682,44 Kč |
| Unit Price without VAT: | 682,44000 Kč |
|---|---|
| Unit Price with VAT: | 825,75240 Kč |



