
STEVAL-ISA044V6 | |
|---|---|
DigiKey Part Number | 497-11283-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA044V6 |
Description | EVAL BOARD FOR ST1S10 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | ST1S10 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Input 2.5V ~ 18V |
Manufacturer STMicroelectronics | Regulator Topology Buck |
Packaging Box | Frequency - Switching 900kHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part ST1S10 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Current - Output 3A |
| Box: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 830,05000 Kč | 830,05 Kč |
| 10 | 828,05600 Kč | 8 280,56 Kč |
| Unit Price without VAT: | 830,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 004,36050 Kč |



