ST1S10 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-ISA044V5

DigiKey Part Number
497-11259-ND
Manufacturer
Manufacturer Product Number
STEVAL-ISA044V5
Description
EVAL BOARD FOR ST1S10
Customer Reference
Detailed Description
ST1S10 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
2.5V ~ 18V
Manufacturer
STMicroelectronics
Regulator Topology
Buck
Packaging
Bulk
Frequency - Switching
900kHz
Part Status
Active
Contents
Board(s)
Main Purpose
DC/DC, Step Down
Utilized IC / Part
ST1S10
Outputs and Type
1 Non-Isolated Output
Base Product Number
Current - Output
3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:5
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1830,05000 Kč830,05 Kč
Manufacturers Standard Package
Unit Price without VAT:830,05000 Kč
Unit Price with VAT:1 004,36050 Kč