
STEVAL-PCC010V2 | |
|---|---|
DigiKey Part Number | 497-11465-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-PCC010V2 |
Description | EVAL BRD FOR ST802RT1A STM32F207 |
Customer Reference | |
Detailed Description | ST802RT1A, STM32F207 - Ethernet Controller (PHY and MAC) Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | Ethernet Controller (PHY and MAC) | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | ST802RT1A, STM32F207 | |
Primary Attributes | 1 Port, 100BASE-TX/10BASE-T | |
Secondary Attributes | MII, RMII | |
Contents | Board(s) | |
Note | - |

