
STEVAL-IPM05F | |
|---|---|
DigiKey Part Number | 497-16259-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IPM05F |
Description | EVAL BOARD FOR STGIF5CH60TS-L |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STGIF5CH60TS-L SLLIMM™ Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Motor Controller/Driver |
Manufacturer STMicroelectronics | Utilized IC / Part STGIF5CH60TS-L |
Series | Secondary Attributes Over Current and Temperature Protection |
Packaging Bulk | Contents Board(s) |
Part Status Active | Base Product Number |
Type Power Management |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 603,20000 Kč | 1 603,20 Kč |
| 10 | 1 599,48100 Kč | 15 994,81 Kč |
| Unit Price without VAT: | 1 603,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 939,87200 Kč |






