
STEVAL-IOM001V1 | |
|---|---|
DigiKey Part Number | 497-18130-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IOM001V1 |
Description | STEVAL-IOM001V1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | L6360 Transceiver Interface Nucleo Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Interface |
Manufacturer STMicroelectronics | Function Transceiver |
Packaging Bulk | Utilized IC / Part L6360 |
Part Status Active | Contents Board(s) |
Platform Nucleo | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 924,12000 Kč | 924,12 Kč |
| Unit Price without VAT: | 924,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 118,18520 Kč |



