
STEVAL-ILL078V1 | |
|---|---|
DigiKey Part Number | 497-16089-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ILL078V1 |
Description | EVAL BOARD FOR LED6000 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | LED6000 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Features Dimmable |
Manufacturer STMicroelectronics | Voltage - Input 4.5V ~ 60V |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part LED6000 |
Current - Output / Channel 1A | Base Product Number |
Outputs and Type 1 Non-Isolated Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 559,39000 Kč | 559,39 Kč |
| Unit Price without VAT: | 559,39000 Kč |
|---|---|
| Unit Price with VAT: | 676,86190 Kč |



