
STEVAL-ILL066V2 | |
|---|---|
DigiKey Part Number | 497-18048-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ILL066V2 |
Description | EVAL BOARD FOR STLUX385A |
Customer Reference | |
Detailed Description | STLUX385A - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 1A | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 200V | |
Features | Dimmable | |
Voltage - Input | 90 ~ 265 VAC | |
Contents | Board(s) | |
Utilized IC / Part | STLUX385A | |
Note | - | |
Base Product Number |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 199,68000 Kč | 3 199,68 Kč |
| Unit Price without VAT: | 3 199,68000 Kč |
|---|---|
| Unit Price with VAT: | 3 871,61280 Kč |



