
STEVAL-ILL055V1 | |
|---|---|
DigiKey Part Number | 497-14878-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ILL055V1 |
Description | EVAL BOARD FOR HVLED815PF |
Customer Reference | |
Detailed Description | HVLED815PF - 1 Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Outputs and Type 1 Isolated Output |
Manufacturer STMicroelectronics | Voltage - Input 185 ~ 264 VAC |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part HVLED815PF |
Current - Output / Channel 640mA | Base Product Number |
| Box: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 364,66000 Kč | 1 364,66 Kč |
| Unit Price without VAT: | 1 364,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 651,23860 Kč |



