
STEVAL-ILL054V2 | |
|---|---|
DigiKey Part Number | 497-14489-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ILL054V2 |
Description | EVAL BOARD FOR LED2001 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | LED2001 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Features Dimmable |
Manufacturer STMicroelectronics | Voltage - Input 3V ~ 18V |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part LED2001 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
| Box: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 695,03000 Kč | 695,03 Kč |
| Unit Price without VAT: | 695,03000 Kč |
|---|---|
| Unit Price with VAT: | 840,98630 Kč |



