
STEVAL-ILL035V2 | |
|---|---|
DigiKey Part Number | STEVAL-ILL035V2-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ILL035V2 |
Description | EVAL BOARD FOR LED7708 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | LED7708 - Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Input 4.5V ~ 36V |
Manufacturer STMicroelectronics | Contents Board(s) |
Packaging Box | Utilized IC / Part LED7708 |
Part Status Active | Base Product Number |
Features Dimmable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 702,23000 Kč | 1 702,23 Kč |
| Unit Price without VAT: | 1 702,23000 Kč |
|---|---|
| Unit Price with VAT: | 2 059,69830 Kč |

