IPS1025H Driver Power Management Nucleo Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-IFP045V1

DigiKey Part Number
497-STEVAL-IFP045V1-ND
Manufacturer
Manufacturer Product Number
STEVAL-IFP045V1
Description
NUCLEO BOARD IPS1025H
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
IPS1025H Driver Power Management Nucleo Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Active
Platform
Nucleo
Type
Power Management
Function
Driver
Utilized IC / Part
IPS1025H
Contents
Board(s)
Suggested Programming Environment
STM32Cube
Interconnect System
Arduino R3 Shield, ST Morpho
Note
-
Primary Attributes
1-Channel (Single)
Secondary Attributes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:20
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 284,87000 Kč1 284,87 Kč
101 281,88600 Kč12 818,86 Kč
Manufacturers Standard Package
Unit Price without VAT:1 284,87000 Kč
Unit Price with VAT:1 554,69270 Kč