
STEVAL-IFP022V1 | |
|---|---|
DigiKey Part Number | 497-14137-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IFP022V1 |
Description | EVAL BOARD FOR VNI8200XP |
Customer Reference | |
Detailed Description | VNI8200XP - High Side Driver (Internal FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part VNI8200XP |
Manufacturer STMicroelectronics | Primary Attributes 8-Channel (Octal) |
Packaging Bulk | Secondary Attributes On-Board LEDs |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
Function High Side Driver (Internal FET) |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 867,14000 Kč | 1 867,14 Kč |
| Unit Price without VAT: | 1 867,14000 Kč |
|---|---|
| Unit Price with VAT: | 2 259,23940 Kč |


