
STEVAL-HARVEST1 | |
|---|---|
DigiKey Part Number | 497-STEVAL-HARVEST1-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-HARVEST1 |
Description | BOARD FOR NUCLEO-WL55 LORAWAN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | STM32WL LoRa RF Nucleo Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | Nucleo | |
Type | RF | |
Function | LoRa | |
Utilized IC / Part | STM32WL | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 601,69000 Kč | 1 601,69 Kč |
| 10 | 1 597,90600 Kč | 15 979,06 Kč |
| 25 | 1 596,45720 Kč | 39 911,43 Kč |
| 100 | 1 594,24700 Kč | 159 424,70 Kč |
| Unit Price without VAT: | 1 601,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 938,04490 Kč |



