
STEVAL-EFUSE01 | |
|---|---|
DigiKey Part Number | 497-19510-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-EFUSE01 |
Description | EVAL BOARD FOR STEF01 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | STEF01 - Electronic Fuses (eFuse) Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Circuit Protection | |
Function | Electronic Fuses (eFuse) | |
Embedded | - | |
Utilized IC / Part | STEF01 | |
Primary Attributes | - | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 833,41000 Kč | 833,41 Kč |
| Unit Price without VAT: | 833,41000 Kč |
|---|---|
| Unit Price with VAT: | 1 008,42610 Kč |


