
STEVAL-CTM010V1 | |
|---|---|
DigiKey Part Number | 497-19446-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-CTM010V1 |
Description | EVAL BOARD FOR STGIB10CH60TS-L |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | STGIB10CH60TS-L, STGIPQ3H60T-HZ - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | STGIB10CH60TS-L, STGIPQ3H60T-HZ | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 085,42000 Kč | 7 085,42 Kč |
| Unit Price without VAT: | 7 085,42000 Kč |
|---|---|
| Unit Price with VAT: | 8 573,35820 Kč |


