
STEVAL-BCN002V1B | |
|---|---|
DigiKey Part Number | 497-18387-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-BCN002V1B |
Description | BLUENRG-TILE - BLUETOOTH LE ENAB |
Customer Reference | |
Detailed Description | BlueNRG-2 - Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer STMicroelectronics | Utilized IC / Part BlueNRG-2 |
Packaging Bulk | RF Type Bluetooth® 5.x (BLE) |
Part Status Obsolete | RF Frequency 2.4GHz |
Type Transceiver; Bluetooth® 5.x (BLE) | Function Transceiver |
Frequency 2.4GHz | Base Product Number |
| Bulk: | 15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 217,88000 Kč | 1 217,88 Kč |
| Unit Price without VAT: | 1 217,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 473,63480 Kč |

