
STEL12H24PUR | |
|---|---|
DigiKey Part Number | 497-STEL12H24PUR-ND |
Manufacturer | |
Manufacturer Product Number | STEL12H24PUR |
Description | DISCRETE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 17A 12-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | STEL12H24PUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | - | |
Output Type | N-Channel | |
Interface | Logic | |
Voltage - Load | 0.5V ~ 13.5V | |
Current - Output (Max) | 17A | |
Rds On (Typ) | 4.5mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-DFN (3x3) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,10000 Kč | 38,10 Kč |
| 10 | 27,95400 Kč | 279,54 Kč |
| 25 | 25,43680 Kč | 635,92 Kč |
| 100 | 22,66030 Kč | 2 266,03 Kč |
| 250 | 21,33796 Kč | 5 334,49 Kč |
| 500 | 20,54060 Kč | 10 270,30 Kč |
| 1 000 | 19,88446 Kč | 19 884,46 Kč |
| 4 000 | 18,89964 Kč | 75 598,56 Kč |
| 8 000 | 18,53371 Kč | 148 269,68 Kč |
| Unit Price without VAT: | 38,10000 Kč |
|---|---|
| Unit Price with VAT: | 46,10100 Kč |


