
STEF12H60MAPUR | |
|---|---|
DigiKey Part Number | 497-STEF12H60MAPURTR-ND - Tape & Reel (TR) 497-STEF12H60MAPURCT-ND - Cut Tape (CT) 497-STEF12H60MAPURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STEF12H60MAPUR |
Description | IC ELECTRONIC FUSE 3% 32QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 60A 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STEF12H60MAPUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±3% | |
Voltage - Input | 8V ~ 15V | |
Current - Output | 60A | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,57000 Kč | 107,57 Kč |
| 10 | 81,99000 Kč | 819,90 Kč |
| 25 | 75,59480 Kč | 1 889,87 Kč |
| 100 | 68,57670 Kč | 6 857,67 Kč |
| 250 | 65,22976 Kč | 16 307,44 Kč |
| 500 | 63,21272 Kč | 31 606,36 Kč |
| 1 000 | 61,55231 Kč | 61 552,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 52,14267 Kč | 156 428,01 Kč |
| Unit Price without VAT: | 107,57000 Kč |
|---|---|
| Unit Price with VAT: | 130,15970 Kč |

