10 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEF05LAPUR

DigiKey Part Number
STEF05LAPUR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STEF05LAPUR
Description
IC ELECTRONIC FUSE 10DFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator 3.6A 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
STEF05LAPUR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Electronic Fuse
Sensing Method
-
Accuracy
-
Voltage - Input
4.5V ~ 8V
Current - Output
3.6A
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,32017 Kč27 960,51 Kč
6 0009,09953 Kč54 597,18 Kč
9 0008,98900 Kč80 901,00 Kč
15 0008,86655 Kč132 998,25 Kč
21 0008,79502 Kč184 695,42 Kč
Manufacturers Standard Package
Unit Price without VAT:9,32017 Kč
Unit Price with VAT:11,27741 Kč