
STEF033AJR | |
|---|---|
DigiKey Part Number | 497-18016-2-ND - Tape & Reel (TR) 497-18016-1-ND - Cut Tape (CT) 497-18016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STEF033AJR |
Description | IC ELECTRONIC FUSE 9FLIPCHIP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 3.6A 9-FlipChip (1.19x1.19) |
Datasheet | Datasheet |
EDA/CAD Models | STEF033AJR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | - | |
Voltage - Input | 3.1V ~ 8V | |
Current - Output | 3.6A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 9-UFBGA, FCBGA | |
Supplier Device Package | 9-FlipChip (1.19x1.19) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 16,08400 Kč | 160,84 Kč |
| 25 | 14,53080 Kč | 363,27 Kč |
| 100 | 12,81510 Kč | 1 281,51 Kč |
| 250 | 11,99740 Kč | 2 999,35 Kč |
| 500 | 11,50480 Kč | 5 752,40 Kč |
| 1 000 | 11,09954 Kč | 11 099,54 Kč |
| 2 500 | 10,67135 Kč | 26 678,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 10,41345 Kč | 52 067,25 Kč |
| 10 000 | 10,20112 Kč | 102 011,20 Kč |
| 15 000 | 10,09479 Kč | 151 421,85 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |

