N-Channel 550 V 48A (Tc) 450W (Tc) Chassis Mount ISOTOP®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STE48NM50

DigiKey Part Number
497-3170-5-ND
Manufacturer
Manufacturer Product Number
STE48NM50
Description
MOSFET N-CH 550V 48A ISOTOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 550 V 48A (Tc) 450W (Tc) Chassis Mount ISOTOP®
Datasheet
 Datasheet
EDA/CAD Models
STE48NM50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
550 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
100mOhm @ 24A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
117 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
3700 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
450W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Supplier Device Package
ISOTOP®
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1628,89000 Kč628,89 Kč
10459,94000 Kč4 599,40 Kč
100372,28610 Kč37 228,61 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:628,89000 Kč
Unit Price with VAT:760,95690 Kč