
STD9NM60N | |
|---|---|
DigiKey Part Number | 497-STD9NM60NTR-ND - Tape & Reel (TR) 497-STD9NM60NCT-ND - Cut Tape (CT) 497-STD9NM60NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD9NM60N |
Description | MOSFET N-CH 600V 6.5A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 6.5A (Tc) 70W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 745mOhm @ 3.25A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17.4 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 452 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 70W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,81000 Kč | 71,81 Kč |
| 10 | 46,67900 Kč | 466,79 Kč |
| 100 | 32,37680 Kč | 3 237,68 Kč |
| 500 | 26,26472 Kč | 13 132,36 Kč |
| 1 000 | 25,65662 Kč | 25 656,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,79004 Kč | 54 475,10 Kč |
| 5 000 | 20,54394 Kč | 102 719,70 Kč |
| Unit Price without VAT: | 71,81000 Kč |
|---|---|
| Unit Price with VAT: | 86,89010 Kč |

