
| STD8NM50N | |
|---|---|
| DigiKey Part Number | 497-10958-2-ND - Tape & Reel (TR) 497-10958-1-ND - Cut Tape (CT) 497-10958-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | STD8NM50N | 
| Description | MOSFET N-CH 500V 5A DPAK | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | N-Channel 500 V 5A (Tc) 45W (Tc) Surface Mount DPAK | 
| Datasheet | Datasheet | 
| EDA/CAD Models | STD8NM50N Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| FET Type | ||
| Technology | ||
| Drain to Source Voltage (Vdss) | 500 V | |
| Current - Continuous Drain (Id) @ 25°C | ||
| Drive Voltage (Max Rds On, Min Rds On) | 10V | |
| Rds On (Max) @ Id, Vgs | 790mOhm @ 2.5A, 10V | |
| Vgs(th) (Max) @ Id | 4V @ 250µA | |
| Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 10 V | |
| Vgs (Max) | ±25V | |
| Input Capacitance (Ciss) (Max) @ Vds | 364 pF @ 50 V | |
| FET Feature | - | |
| Power Dissipation (Max) | 45W (Tc) | |
| Operating Temperature | 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | DPAK | |
| Package / Case | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 62,00000 Kč | 62,00 Kč | 
| 10 | 40,19700 Kč | 401,97 Kč | 
| 100 | 26,52770 Kč | 2 652,77 Kč | 
| 500 | 23,11088 Kč | 11 555,44 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 18,89568 Kč | 47 239,20 Kč | 
| 5 000 | 18,88145 Kč | 94 407,25 Kč | 
| Unit Price without VAT: | 62,00000 Kč | 
|---|---|
| Unit Price with VAT: | 75,02000 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic