
STD80N240K6 | |
|---|---|
DigiKey Part Number | 497-STD80N240K6TR-ND - Tape & Reel (TR) 497-STD80N240K6CT-ND - Cut Tape (CT) 497-STD80N240K6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD80N240K6 |
Description | N-CHANNEL 800 V, 197 MOHM TYP., |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 16A (Tc) 105W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 25.9 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1350 pF @ 400 V |
FET Type | Power Dissipation (Max) 105W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 800 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 220mOhm @ 7A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,94000 Kč | 124,94 Kč |
| 10 | 83,29900 Kč | 832,99 Kč |
| 100 | 59,74560 Kč | 5 974,56 Kč |
| 500 | 54,22062 Kč | 27 110,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 44,29788 Kč | 110 744,70 Kč |
| Unit Price without VAT: | 124,94000 Kč |
|---|---|
| Unit Price with VAT: | 151,17740 Kč |





