
STD7NK40ZT4 | |
|---|---|
DigiKey Part Number | 497-6565-2-ND - Tape & Reel (TR) 497-6565-1-ND - Cut Tape (CT) 497-6565-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD7NK40ZT4 |
Description | MOSFET N-CH 400V 5.4A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 400 V 5.4A (Tc) 70W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD7NK40ZT4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 400 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1Ohm @ 2.7A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 26 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 535 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 70W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,62000 Kč | 46,62 Kč |
| 10 | 29,85900 Kč | 298,59 Kč |
| 100 | 20,28410 Kč | 2 028,41 Kč |
| 500 | 16,18442 Kč | 8 092,21 Kč |
| 1 000 | 15,57842 Kč | 15 578,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,44015 Kč | 33 600,38 Kč |
| 5 000 | 12,72739 Kč | 63 636,95 Kč |
| Unit Price without VAT: | 46,62000 Kč |
|---|---|
| Unit Price with VAT: | 56,41020 Kč |









