N-Channel 800 V 4.5A (Tc) 85W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD6N80K5

DigiKey Part Number
497-14983-2-ND - Tape & Reel (TR)
497-14983-1-ND - Cut Tape (CT)
497-14983-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STD6N80K5
Description
MOSFET N-CH 800V 4.5A DPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 4.5A (Tc) 85W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
STD6N80K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.6Ohm @ 2A, 10V
Vgs(th) (Max) @ Id
5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
7.5 nC @ 10 V
Vgs (Max)
30V
Input Capacitance (Ciss) (Max) @ Vds
255 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
85W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 048
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,70000 Kč52,70 Kč
1033,95400 Kč339,54 Kč
10023,23010 Kč2 323,01 Kč
50018,63866 Kč9 319,33 Kč
1 00018,46648 Kč18 466,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50015,56682 Kč38 917,05 Kč
5 00015,08706 Kč75 435,30 Kč
Manufacturers Standard Package
Unit Price without VAT:52,70000 Kč
Unit Price with VAT:63,76700 Kč