
STD6N62K3 | |
|---|---|
DigiKey Part Number | 497-STD6N62K3TR-ND - Tape & Reel (TR) 497-STD6N62K3CT-ND - Cut Tape (CT) 497-STD6N62K3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD6N62K3 |
Description | MOSFET N-CH 620V 5.5A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 620 V 5.5A (Tc) 90W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 620 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.28Ohm @ 2.8A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 25.7 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 706 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 90W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,31000 Kč | 61,31 Kč |
| 10 | 39,56000 Kč | 395,60 Kč |
| 100 | 27,18820 Kč | 2 718,82 Kč |
| 500 | 21,89588 Kč | 10 947,94 Kč |
| 1 000 | 20,19525 Kč | 20 195,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,78936 Kč | 51 973,40 Kč |
| Unit Price without VAT: | 61,31000 Kč |
|---|---|
| Unit Price with VAT: | 74,18510 Kč |

