N-Channel 525 V 5A (Tc) 70W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD6N52K3

DigiKey Part Number
497-10118-2-ND - Tape & Reel (TR)
497-10118-1-ND - Cut Tape (CT)
497-10118-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STD6N52K3
Description
MOSFET N-CH 525V 5A DPAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
N-Channel 525 V 5A (Tc) 70W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
STD6N52K3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
525 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.2Ohm @ 2.5A, 10V
Vgs(th) (Max) @ Id
4.5V @ 100µA
Vgs (Max)
±30V
FET Feature
-
Power Dissipation (Max)
70W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,22000 Kč38,22 Kč
1024,35800 Kč243,58 Kč
10016,37840 Kč1 637,84 Kč
50012,95408 Kč6 477,04 Kč
1 00011,89012 Kč11 890,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,66043 Kč26 651,08 Kč
5 0009,92386 Kč49 619,30 Kč
7 5009,71421 Kč72 856,57 Kč
Manufacturers Standard Package
Unit Price without VAT:38,22000 Kč
Unit Price with VAT:46,24620 Kč