
STD6N52K3 | |
|---|---|
DigiKey Part Number | 497-10118-2-ND - Tape & Reel (TR) 497-10118-1-ND - Cut Tape (CT) 497-10118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD6N52K3 |
Description | MOSFET N-CH 525V 5A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 525 V 5A (Tc) 70W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD6N52K3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 525 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.2Ohm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 100µA | |
Vgs (Max) | ±30V | |
FET Feature | - | |
Power Dissipation (Max) | 70W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 24,35800 Kč | 243,58 Kč |
| 100 | 16,37840 Kč | 1 637,84 Kč |
| 500 | 12,95408 Kč | 6 477,04 Kč |
| 1 000 | 11,89012 Kč | 11 890,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,66043 Kč | 26 651,08 Kč |
| 5 000 | 9,92386 Kč | 49 619,30 Kč |
| 7 500 | 9,71421 Kč | 72 856,57 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |

