
STD60NF55LAT4 | |
|---|---|
DigiKey Part Number | 497-18737-2-ND - Tape & Reel (TR) 497-18737-1-ND - Cut Tape (CT) 497-18737-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD60NF55LAT4 |
Description | MOSFET N-CH 55V 60A DPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 60A (Tc) 110W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | STD60NF55LAT4 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 5 V |
Mfr | Vgs (Max) ±15V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1950 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 110W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 15mOhm @ 30A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 28,41000 Kč | 284,10 Kč |
| 100 | 19,18380 Kč | 1 918,38 Kč |
| 500 | 15,22858 Kč | 7 614,29 Kč |
| 1 000 | 13,95695 Kč | 13 956,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,58057 Kč | 31 451,42 Kč |
| 5 000 | 11,73032 Kč | 58 651,60 Kč |
| 7 500 | 11,29732 Kč | 84 729,90 Kč |
| 12 500 | 10,89272 Kč | 136 159,00 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |

