
STD60NF06T4 | |
|---|---|
DigiKey Part Number | 497-6195-2-ND - Tape & Reel (TR) 497-6195-1-ND - Cut Tape (CT) 497-6195-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD60NF06T4 |
Description | MOSFET N-CH 60V 60A DPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 60A (Tc) 110W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD60NF06T4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 66 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1810 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 110W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,14000 Kč | 50,14 Kč |
| 10 | 36,28600 Kč | 362,86 Kč |
| 100 | 25,87020 Kč | 2 587,02 Kč |
| 500 | 21,16886 Kč | 10 584,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,50492 Kč | 43 762,30 Kč |
| 5 000 | 17,29499 Kč | 86 474,95 Kč |
| Unit Price without VAT: | 50,14000 Kč |
|---|---|
| Unit Price with VAT: | 60,66940 Kč |

