
STD5N80K5 | |
|---|---|
DigiKey Part Number | 497-16929-2-ND - Tape & Reel (TR) 497-16929-1-ND - Cut Tape (CT) 497-16929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD5N80K5 |
Description | MOSFET N-CH 800V 4A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 4A (Tc) 60W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD5N80K5 Models |
Category | Vgs(th) (Max) @ Id 5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 5 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 177 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 60W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.75Ohm @ 2A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R8003KND3TL1 | Rohm Semiconductor | 653 | 846-R8003KND3TL1CT-ND | 68,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| 10 | 33,00900 Kč | 330,09 Kč |
| 100 | 22,46580 Kč | 2 246,58 Kč |
| 500 | 17,95078 Kč | 8 975,39 Kč |
| 1 000 | 16,49939 Kč | 16 499,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,92882 Kč | 37 322,05 Kč |
| 5 000 | 13,95876 Kč | 69 793,80 Kč |
| 7 500 | 13,46473 Kč | 100 985,47 Kč |
| 12 500 | 13,29173 Kč | 166 146,62 Kč |
| Unit Price without VAT: | 51,45000 Kč |
|---|---|
| Unit Price with VAT: | 62,25450 Kč |

