


STD45P4LLF6AG | |
|---|---|
DigiKey Part Number | 497-15965-2-ND - Tape & Reel (TR) 497-15965-1-ND - Cut Tape (CT) 497-15965-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD45P4LLF6AG |
Description | MOSFET P-CH 40V 50A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 50A (Tc) 58W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD45P4LLF6AG Models |
Category | Gate Charge (Qg) (Max) @ Vgs 65.5 nC @ 10 V |
Mfr | Vgs (Max) ±18V |
Series | Input Capacitance (Ciss) (Max) @ Vds 3525 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 58W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 15mOhm @ 25A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,34000 Kč | 42,34 Kč |
| 10 | 26,92400 Kč | 269,24 Kč |
| 100 | 18,14010 Kč | 1 814,01 Kč |
| 500 | 14,37194 Kč | 7 185,97 Kč |
| 1 000 | 13,15961 Kč | 13 159,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,84784 Kč | 29 619,60 Kč |
| 5 000 | 11,03744 Kč | 55 187,20 Kč |
| 7 500 | 10,62465 Kč | 79 684,88 Kč |
| 12 500 | 10,16706 Kč | 127 088,25 Kč |
| Unit Price without VAT: | 42,34000 Kč |
|---|---|
| Unit Price with VAT: | 51,23140 Kč |

