
STD45NF75T4 | |
|---|---|
DigiKey Part Number | 497-4334-2-ND - Tape & Reel (TR) 497-4334-1-ND - Cut Tape (CT) 497-4334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD45NF75T4 |
Description | MOSFET N-CH 75V 40A DPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 75 V 40A (Tc) 125W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD45NF75T4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 75 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 80 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1760 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,01000 Kč | 55,01 Kč |
| 10 | 35,38200 Kč | 353,82 Kč |
| 100 | 24,16870 Kč | 2 416,87 Kč |
| 500 | 19,37024 Kč | 9 685,12 Kč |
| 1 000 | 17,83045 Kč | 17 830,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,15872 Kč | 40 396,80 Kč |
| 5 000 | 15,12780 Kč | 75 639,00 Kč |
| 7 500 | 14,60291 Kč | 109 521,82 Kč |
| 12 500 | 14,56737 Kč | 182 092,12 Kč |
| Unit Price without VAT: | 55,01000 Kč |
|---|---|
| Unit Price with VAT: | 66,56210 Kč |

