
STD44N4LF6 | |
|---|---|
DigiKey Part Number | 497-11098-2-ND - Tape & Reel (TR) 497-11098-1-ND - Cut Tape (CT) 497-11098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD44N4LF6 |
Description | MOSFET N-CH 40V 44A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 44A (Tc) 50W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD44N4LF6 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 22 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1190 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 50W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 12.5mOhm @ 20A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,25000 Kč | 40,25 Kč |
| 10 | 25,63100 Kč | 256,31 Kč |
| 100 | 17,21620 Kč | 1 721,62 Kč |
| 500 | 13,61114 Kč | 6 805,57 Kč |
| 1 000 | 12,45115 Kč | 12 451,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,19590 Kč | 27 989,75 Kč |
| 5 000 | 10,42020 Kč | 52 101,00 Kč |
| 7 500 | 10,02518 Kč | 75 188,85 Kč |
| 12 500 | 9,58147 Kč | 119 768,38 Kč |
| 17 500 | 9,51533 Kč | 166 518,28 Kč |
| Unit Price without VAT: | 40,25000 Kč |
|---|---|
| Unit Price with VAT: | 48,70250 Kč |

