
STD3N80K5 | |
|---|---|
DigiKey Part Number | 497-14267-2-ND - Tape & Reel (TR) 497-14267-1-ND - Cut Tape (CT) 497-14267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD3N80K5 |
Description | MOSFET N-CH 800V 2.5A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 2.5A (Tc) 60W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD3N80K5 Models |
Category | Vgs(th) (Max) @ Id 5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9.5 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 130 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 60W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.5Ohm @ 1A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,50000 Kč | 41,50 Kč |
| 10 | 26,40300 Kč | 264,03 Kč |
| 100 | 17,76050 Kč | 1 776,05 Kč |
| 500 | 14,05910 Kč | 7 029,55 Kč |
| 1 000 | 12,86847 Kč | 12 868,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,57981 Kč | 28 949,53 Kč |
| 5 000 | 10,78363 Kč | 53 918,15 Kč |
| 7 500 | 10,37811 Kč | 77 835,82 Kč |
| 12 500 | 9,92270 Kč | 124 033,75 Kč |
| 17 500 | 9,89854 Kč | 173 224,45 Kč |
| Unit Price without VAT: | 41,50000 Kč |
|---|---|
| Unit Price with VAT: | 50,21500 Kč |


