P-Channel 40 V 36A (Tc) 60W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD36P4LLF6

DigiKey Part Number
497-16034-2-ND - Tape & Reel (TR)
497-16034-1-ND - Cut Tape (CT)
497-16034-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STD36P4LLF6
Description
MOSFET P-CH 40V 36A DPAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 36A (Tc) 60W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
STD36P4LLF6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
22 nC @ 4.5 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2850 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
60W (Tc)
FET Type
Operating Temperature
175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
40 V
Supplier Device Package
DPAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
20.5mOhm @ 18A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 107
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,17000 Kč38,17 Kč
1024,19200 Kč241,92 Kč
10016,21100 Kč1 621,10 Kč
50012,78400 Kč6 392,00 Kč
1 00011,68179 Kč11 681,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,48856 Kč26 221,40 Kč
5 0009,75132 Kč48 756,60 Kč
7 5009,37583 Kč70 318,73 Kč
12 5008,95402 Kč111 925,25 Kč
17 5008,81406 Kč154 246,05 Kč
Manufacturers Standard Package
Unit Price without VAT:38,17000 Kč
Unit Price with VAT:46,18570 Kč