


STD30N6LF6AG | |
|---|---|
DigiKey Part Number | 497-16302-2-ND - Tape & Reel (TR) 497-16302-1-ND - Cut Tape (CT) 497-16302-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD30N6LF6AG |
Description | MOSFET N-CH 60V 24A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 24A (Tc) 40W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD30N6LF6AG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 26 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1320 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 40W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 19,17100 Kč | 191,71 Kč |
| 100 | 12,68910 Kč | 1 268,91 Kč |
| 500 | 9,90560 Kč | 4 952,80 Kč |
| 1 000 | 9,00940 Kč | 9 009,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,03930 Kč | 20 098,25 Kč |
| 5 000 | 7,43980 Kč | 37 199,00 Kč |
| 7 500 | 7,13436 Kč | 53 507,70 Kč |
| 12 500 | 6,79132 Kč | 84 891,50 Kč |
| 17 500 | 6,58816 Kč | 115 292,80 Kč |
| 25 000 | 6,43064 Kč | 160 766,00 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |


