
STD25N10F7 | |
|---|---|
DigiKey Part Number | 497-14530-2-ND - Tape & Reel (TR) 497-14530-1-ND - Cut Tape (CT) 497-14530-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD25N10F7 |
Description | MOSFET N-CH 100V 25A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 25A (Tc) 40W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD25N10F7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 12.5A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 920 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 40W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 19,42300 Kč | 194,23 Kč |
| 100 | 12,90120 Kč | 1 290,12 Kč |
| 500 | 10,10592 Kč | 5 052,96 Kč |
| 1 000 | 9,20594 Kč | 9 205,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,23172 Kč | 20 579,30 Kč |
| 5 000 | 7,62971 Kč | 38 148,55 Kč |
| 7 500 | 7,32309 Kč | 54 923,17 Kč |
| 12 500 | 7,16556 Kč | 89 569,50 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |

