
STD20NF06T4 | |
|---|---|
DigiKey Part Number  | 497-6561-2-ND - Tape & Reel (TR) 497-6561-1-ND - Cut Tape (CT) 497-6561-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | STD20NF06T4  | 
Description  | MOSFET N-CH 60V 24A DPAK  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | N-Channel 60 V 24A (Tc) 60W (Tc) Surface Mount DPAK  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | STD20NF06T4 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
FET Type  | ||
Technology  | ||
Drain to Source Voltage (Vdss)  | 60 V  | |
Current - Continuous Drain (Id) @ 25°C  | ||
Drive Voltage (Max Rds On, Min Rds On)  | 10V  | |
Rds On (Max) @ Id, Vgs  | 40mOhm @ 12A, 10V  | |
Vgs(th) (Max) @ Id  | 4V @ 250µA  | |
Gate Charge (Qg) (Max) @ Vgs  | 31 nC @ 10 V  | |
Vgs (Max)  | ±20V  | |
Input Capacitance (Ciss) (Max) @ Vds  | 690 pF @ 25 V  | |
FET Feature  | -  | |
Power Dissipation (Max)  | 60W (Tc)  | |
Operating Temperature  | -55°C ~ 175°C (TJ)  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | DPAK  | |
Package / Case  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 26,84000 Kč | 26,84 Kč | 
| 10 | 17,93500 Kč | 179,35 Kč | 
| 100 | 13,60300 Kč | 1 360,30 Kč | 
| 500 | 10,70260 Kč | 5 351,30 Kč | 
| 1 000 | 9,76113 Kč | 9 761,13 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 8,48219 Kč | 21 205,47 Kč | 
| 5 000 | 7,70604 Kč | 38 530,20 Kč | 
| Unit Price without VAT: | 26,84000 Kč | 
|---|---|
| Unit Price with VAT: | 32,47640 Kč | 


