
STD18N60M6 | |
|---|---|
DigiKey Part Number | 497-STD18N60M6TR-ND - Tape & Reel (TR) 497-STD18N60M6CT-ND - Cut Tape (CT) 497-STD18N60M6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD18N60M6 |
Description | MOSFET N-CH 600V 13A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 13A (Tc) 110W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 280mOhm @ 6.5A, 10V | |
Vgs(th) (Max) @ Id | 4.75V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16.8 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 650 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 110W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,36000 Kč | 47,36 Kč |
| 10 | 30,39600 Kč | 303,96 Kč |
| 100 | 20,66900 Kč | 2 066,90 Kč |
| 500 | 16,50362 Kč | 8 251,81 Kč |
| 1 000 | 15,94222 Kč | 15 942,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,12341 Kč | 32 808,53 Kč |
| 5 000 | 12,37479 Kč | 61 873,95 Kč |
| Unit Price without VAT: | 47,36000 Kč |
|---|---|
| Unit Price with VAT: | 57,30560 Kč |


